



MSP103C04 | |
|---|---|
DigiKey Part Number | MSP103C04-ND |
Manufacturer | |
Manufacturer Product Number | MSP103C04 |
Description | SWITCH PUSH SPST-NO 3A 125V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | MSP103C04 Models |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Plunger for Cap |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Red |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Panel Cutout Dimensions Circular - 6.35mm Dia |
Type Standard | Operating Temperature -20°C ~ 80°C |
Circuit | Electrical Life 5,000 Cycles |
Switch Function Off-Mom | Base Product Number |
Current Rating (Amps) 3A (AC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,16000 Kč | 155,16 Kč |
| 10 | 133,99700 Kč | 1 339,97 Kč |
| 25 | 126,35920 Kč | 3 158,98 Kč |
| 50 | 120,85760 Kč | 6 042,88 Kč |
| 100 | 115,59370 Kč | 11 559,37 Kč |
| 300 | 107,69503 Kč | 32 308,51 Kč |
| 500 | 104,20200 Kč | 52 101,00 Kč |
| 1 000 | 99,63507 Kč | 99 635,07 Kč |
| Unit Price without VAT: | 155,16000 Kč |
|---|---|
| Unit Price with VAT: | 187,74360 Kč |


