
MPA 206 R | |
|---|---|
DigiKey Part Number | 3746-MPA206R-ND |
Manufacturer | |
Manufacturer Product Number | MPA 206 R |
Description | SWITCH PUSHBUTTON 2-POLE ON-MOM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 6A (AC), 4A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 6.20mm Dia | |
Operating Temperature | -45°C ~ 140°C | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,03000 Kč | 253,03 Kč |
| 10 | 209,64400 Kč | 2 096,44 Kč |
| 25 | 194,23160 Kč | 4 855,79 Kč |
| 50 | 183,55200 Kč | 9 177,60 Kč |
| 100 | 173,78780 Kč | 17 378,78 Kč |
| 300 | 160,22803 Kč | 48 068,41 Kč |
| 500 | 154,71200 Kč | 77 356,00 Kč |
| 1 000 | 147,98928 Kč | 147 989,28 Kč |
| Unit Price without VAT: | 253,03000 Kč |
|---|---|
| Unit Price with VAT: | 306,16630 Kč |


