Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ER6753-000 | |
|---|---|
DigiKey Part Number | 844-ER6753-000-DS-ND |
Manufacturer | |
Manufacturer Product Number | ER6753-000 |
Description | HEATSHRINK 0.5" BLACK FOOT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 1.75 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.048" (1.22mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Flame Retardant, Fluid Resistant |
Packaging Digi-Spool®, Continuous Spool | Color |
Part Status Active | Operating Temperature -75°C ~ 180°C |
Type | Shrink Temperature 135°C |
Shrinkage Ratio | Shelf Life 12 Months |
Length Enter Number of Feet in Order Quantity | Spool Size 300.0' (91.4m) |
Inner Diameter - Supplied 0.500" (12.70mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.286" (7.26mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NT-MIL-1/2-0-SP | TE Connectivity Aerospace, Defense and Marine | 0 | 844-NT-MIL-1/2-0-SP-ND | 44,05800 Kč | Parametric Equivalent |
| NT-MIL-1/2-0-SP | TE Connectivity Aerospace, Defense and Marine | 0 | 844-NT-MIL-1/2-0-SP-DS-ND | 115,49000 Kč | Parametric Equivalent |
| SFR-1/2-0-SP | TE Connectivity Aerospace, Defense and Marine | 0 | A132490-DS-ND | 0,00000 Kč | Parametric Equivalent |
| NT-MIL-1/2-0-SP | TE Connectivity | 0 | 1111-NT-MIL-1/2-0-SP-ND | 71,14122 Kč | Parametric Equivalent |
| NTFR-1/2-0-SP | TE Connectivity Raychem Cable Protection | 320 | 484-NTFR-1/2-0-SP-DS-ND | 136,70000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 982,92000 Kč | 982,92 Kč |
| 5 | 809,30400 Kč | 4 046,52 Kč |
| 10 | 744,33700 Kč | 7 443,37 Kč |
| 20 | 730,12150 Kč | 14 602,43 Kč |
| Unit Price without VAT: | 982,92000 Kč |
|---|---|
| Unit Price with VAT: | 1 189,33320 Kč |






