Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NT-MIL-1/2-0-SP | |
|---|---|
DigiKey Part Number | 844-NT-MIL-1/2-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | NT-MIL-1/2-0-SP |
Description | HEATSHRINK 1/2" BLACK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 1.75 to 1 Black 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.048" (1.22mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -70°C ~ 121°C |
Type | Qualification AMS-DTL-23053/1 |
Shrinkage Ratio | Shrink Temperature 135°C |
Length 100.0' (30.5m) | Shelf Life 24 Months |
Inner Diameter - Supplied 0.500" (12.70mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.286" (7.26mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ER6753-000 | TE Connectivity Aerospace, Defense and Marine | 0 | 844-ER6753-000-ND | 481,40013 Kč | Parametric Equivalent |
| ER6753-000 | TE Connectivity Aerospace, Defense and Marine | 0 | 844-ER6753-000-DS-ND | 982,92000 Kč | Parametric Equivalent |
| SFR-1/2-0-SP | TE Connectivity Aerospace, Defense and Marine | 0 | A132490-DS-ND | 0,00000 Kč | Parametric Equivalent |
| NTFR-1/2-0-SP | TE Connectivity Raychem Cable Protection | 4 200 | 484-NTFR-1/2-0-SP-ND | 74,77947 Kč | Parametric Equivalent |
| NTFR-1/2-0-SP | TE Connectivity Raychem Cable Protection | 320 | 484-NTFR-1/2-0-SP-DS-ND | 136,70000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 44,05800 Kč | 13 217,40 Kč |
| 600 | 43,33217 Kč | 25 999,30 Kč |
| Unit Price without VAT: | 44,05800 Kč |
|---|---|
| Unit Price with VAT: | 53,31018 Kč |




