
NTFR-1/2-0-SP | |
|---|---|
DigiKey Part Number | 484-NTFR-1/2-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | NTFR-1/2-0-SP |
Description | HEATSHRINK TUBING 1/2" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 1.75 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.286" (7.26mm) |
Mfr | Recovered Wall Thickness 0.048" (1.22mm) |
Series | Material |
Packaging Spool | Features Abrasion Resistant, Flame Retardant, Fluid Resistant |
Part Status Active | Color |
Type | Operating Temperature -70°C ~ 121°C |
Shrinkage Ratio | Shrink Temperature 135°C |
Length Enter Number of Feet in Order Quantity | Shelf Life 24 Months |
Inner Diameter - Supplied 0.500" (12.70mm) | Shelf Life Start Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 74,77947 Kč | 11 216,92 Kč |
| 300 | 70,67367 Kč | 21 202,10 Kč |
| Unit Price without VAT: | 74,77947 Kč |
|---|---|
| Unit Price with VAT: | 90,48316 Kč |


