
NTFR-1/2-0-SP | |
|---|---|
DigiKey Part Number | 484-NTFR-1/2-0-SP-DS-ND |
Manufacturer | |
Manufacturer Product Number | NTFR-1/2-0-SP |
Description | HEATSHRINK TUBING 1/2" FEET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 1.75 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.500" (12.70mm) | |
Inner Diameter - Recovered | 0.286" (7.26mm) | |
Recovered Wall Thickness | 0.048" (1.22mm) | |
Material | ||
Features | Abrasion Resistant, Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -70°C ~ 121°C | |
Shrink Temperature | 135°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 24 Months | |
Spool Size | 300.0' (91.4m) | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,70000 Kč | 136,70 Kč |
| 5 | 112,55000 Kč | 562,75 Kč |
| 10 | 103,49900 Kč | 1 034,99 Kč |
| 20 | 95,18400 Kč | 1 903,68 Kč |
| 50 | 85,21400 Kč | 4 260,70 Kč |
| 100 | 83,60140 Kč | 8 360,14 Kč |
| Unit Price without VAT: | 136,70000 Kč |
|---|---|
| Unit Price with VAT: | 165,40700 Kč |








