
A-USB31C-20A-500A | |
|---|---|
DigiKey Part Number | 123-A-USB31C-20A-500A-ND |
Manufacturer | |
Manufacturer Product Number | A-USB31C-20A-500A |
Description | CBL USB2.0 A PLUG-C PLUG 16.4' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to C Male 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 16.40' (5.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 22 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,40000 Kč | 290,40 Kč |
| 10 | 246,85200 Kč | 2 468,52 Kč |
| 25 | 231,39800 Kč | 5 784,95 Kč |
| 50 | 220,34880 Kč | 11 017,44 Kč |
| 100 | 209,83510 Kč | 20 983,51 Kč |
| 250 | 196,70592 Kč | 49 176,48 Kč |
| 500 | 187,32736 Kč | 93 663,68 Kč |
| 1 000 | 178,39817 Kč | 178 398,17 Kč |
| Unit Price without VAT: | 290,40000 Kč |
|---|---|
| Unit Price with VAT: | 351,38400 Kč |










