New at DigiKey
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 1.75 to 1 Black 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTFR-3/8-0-SP

DigiKey Part Number
844-NTFR-3/8-0-SP-ND
844-NTFR-3/8-0-SP-DS-ND
Manufacturer
Manufacturer Product Number
NTFR-3/8-0-SP
Description
HEATSHRINK TUBING 3/8"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 1.75 to 1 Black 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.214" (5.44mm)
Mfr
Recovered Wall Thickness
0.040" (1.02mm)
Series
Material
Packaging
Spool
Digi-Spool®, Continuous Spool
Features
Abrasion Resistant, Flame Retardant, Fluid Resistant
Part Status
Active
Color
Type
Operating Temperature
-70°C ~ 121°C
Shrinkage Ratio
Shrink Temperature
135°C
Length
100.0' (30.5m)
Shelf Life
24 Months
Inner Diameter - Supplied
0.375" (9.53mm)
Shelf Life Start
Date of Manufacture
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 864
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1117,80000 Kč117,80 Kč
596,92600 Kč484,63 Kč
1089,15800 Kč891,58 Kč
2081,98650 Kč1 639,73 Kč
5073,40480 Kč3 670,24 Kč
10070,96690 Kč7 096,69 Kč
Spool
QuantityUnit PriceExt Price
15068,00693 Kč10 201,04 Kč
30063,67643 Kč19 102,93 Kč
Manufacturers Standard Package
Unit Price without VAT:117,80000 Kč
Unit Price with VAT:142,53800 Kč
Alternate Length
HEATSHRINK TUBING 3/8" 1'
In-Stock: 0
Unit Price:
HEATSHRINK TUBING 3/8" 5'
In-Stock: 0
Unit Price:
HEATSHRINK TUBING 3/8" 25'
In-Stock: 0
Unit Price:
HEATSHRINK TUBING 3/8" 50'
In-Stock: 0
Unit Price: