
NTFR-3/4-0-SP | |
|---|---|
DigiKey Part Number | 844-NTFR-3/4-0-SP-DS-ND |
Manufacturer | |
Manufacturer Product Number | NTFR-3/4-0-SP |
Description | HEATSHRINK TUBING 3/4" FEET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 1.75 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.057" (1.45mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Flame Retardant, Fluid Resistant |
Packaging Digi-Spool®, Continuous Spool | Color |
Part Status Active | Operating Temperature -70°C ~ 121°C |
Type | Shrink Temperature 135°C |
Shrinkage Ratio | Shelf Life 24 Months |
Length Enter Number of Feet in Order Quantity | Spool Size 200.0' (61.0m) |
Inner Diameter - Supplied 0.750" (19.05mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.428" (10.87mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,49000 Kč | 195,49 Kč |
| 5 | 161,01200 Kč | 805,06 Kč |
| 10 | 148,07800 Kč | 1 480,78 Kč |
| 20 | 136,19300 Kč | 2 723,86 Kč |
| 50 | 123,92180 Kč | 6 196,09 Kč |
| Unit Price without VAT: | 195,49000 Kč |
|---|---|
| Unit Price with VAT: | 236,54290 Kč |





