ER6753-000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 44,05800 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 115,49000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 71,14122 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 320
Unit Price: 136,70000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 4 200
Unit Price: 74,77947 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 127,37400 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 886,88667 Kč
Datasheet
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 1.75 to 1 Black 300.0' (91.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ER6753-000

DigiKey Part Number
844-ER6753-000-ND
Manufacturer
Manufacturer Product Number
ER6753-000
Description
HEATSHRINK 0.5" BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 1.75 to 1 Black 300.0' (91.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.286" (7.26mm)
Mfr
Recovered Wall Thickness
0.048" (1.22mm)
Series
Material
Packaging
Spool
Features
Abrasion Resistant, Flame Retardant, Fluid Resistant
Part Status
Active
Color
Type
Operating Temperature
-75°C ~ 180°C
Shrinkage Ratio
Shrink Temperature
135°C
Length
300.0' (91.4m)
Shelf Life
12 Months
Inner Diameter - Supplied
0.500" (12.70mm)
Shelf Life Start
Date of Manufacture
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NT-MIL-1/2-0-SPTE Connectivity Aerospace, Defense and Marine0844-NT-MIL-1/2-0-SP-ND44,05800 KčParametric Equivalent
NT-MIL-1/2-0-SPTE Connectivity Aerospace, Defense and Marine0844-NT-MIL-1/2-0-SP-DS-ND115,49000 KčParametric Equivalent
SFR-1/2-0-SPTE Connectivity Aerospace, Defense and Marine0A132490-DS-ND0,00000 KčParametric Equivalent
NT-MIL-1/2-0-SPTE Connectivity01111-NT-MIL-1/2-0-SP-ND71,14122 KčParametric Equivalent
NTFR-1/2-0-SPTE Connectivity Raychem Cable Protection320484-NTFR-1/2-0-SP-DS-ND136,70000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
300481,40013 Kč144 420,04 Kč
Manufacturers Standard Package
Unit Price without VAT:481,40013 Kč
Unit Price with VAT:582,49416 Kč
Alternate Length
HEATSHRINK 0.5" BLACK FOOT
In-Stock: 0
Unit Price: 982,92000 Kč