NTFR-1/2-0-SP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 71,14122 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 886,88667 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 982,92000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 481,40013 Kč
Datasheet
New Product
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 1.75 to 1 Black 300.0' (91.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTFR-1/2-0-SP

DigiKey Part Number
1111-NTFR-1/2-0-SP-ND
Manufacturer
Manufacturer Product Number
NTFR-1/2-0-SP
Description
HEAT SHRINK TUBING AND SLEEVES N
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 1.75 to 1 Black 300.0' (91.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.286" (7.26mm)
Mfr
Recovered Wall Thickness
0.048" (1.22mm)
Series
Material
Packaging
Spool
Features
Abrasion Resistant, Flame Retardant, Fluid Resistant
Part Status
Active
Color
Type
Operating Temperature
-70°C ~ 121°C
Shrinkage Ratio
Shrink Temperature
135°C
Length
300.0' (91.4m)
Shelf Life
24 Months
Inner Diameter - Supplied
0.500" (12.70mm)
Shelf Life Start
Date of Manufacture
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NT-MIL-1/2-0-SPTE Connectivity01111-NT-MIL-1/2-0-SP-ND71,14122 KčParametric Equivalent
SFR-1/2-0-SPTE Connectivity01111-SFR-1/2-0-SP-ND886,88667 KčParametric Equivalent
ER6753-000TE Connectivity Aerospace, Defense and Marine0844-ER6753-000-DS-ND982,92000 KčParametric Equivalent
ER6753-000TE Connectivity Aerospace, Defense and Marine0844-ER6753-000-ND481,40013 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
15127,37400 Kč1 910,61 Kč
Unit Price without VAT:127,37400 Kč
Unit Price with VAT:154,12254 Kč