Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NT-MIL-1/2-0-SP | |
|---|---|
DigiKey Part Number | 1111-NT-MIL-1/2-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | NT-MIL-1/2-0-SP |
Description | HEAT SHRINK TUBING - FLEXIBLE - |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 1.75 to 1 Black 300.0' (91.4m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.048" (1.22mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -70°C ~ 121°C |
Type | Qualification AMS-DTL-23053/1 |
Shrinkage Ratio | Shrink Temperature 135°C |
Length 300.0' (91.4m) | Shelf Life 24 Months |
Inner Diameter - Supplied 0.500" (12.70mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.286" (7.26mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTFR-1/2-0-SP | TE Connectivity | 0 | 1111-NTFR-1/2-0-SP-ND | 127,37400 Kč | Parametric Equivalent |
| SFR-1/2-0-SP | TE Connectivity | 0 | 1111-SFR-1/2-0-SP-ND | 886,88667 Kč | Parametric Equivalent |
| ER6753-000 | TE Connectivity Aerospace, Defense and Marine | 0 | 844-ER6753-000-ND | 481,40013 Kč | Parametric Equivalent |
| ER6753-000 | TE Connectivity Aerospace, Defense and Marine | 0 | 844-ER6753-000-DS-ND | 982,92000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 71,14122 Kč | 32 013,55 Kč |
| Unit Price without VAT: | 71,14122 Kč |
|---|---|
| Unit Price with VAT: | 86,08088 Kč |




