Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1050786-1 | |
|---|---|
DigiKey Part Number | 1050786-1-ND |
Manufacturer | |
Manufacturer Product Number | 1050786-1 |
Description | CONN SMA PLUG STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 65 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Includes 2 pcs - 1 Connector, 1 Contact |
Connector Style | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-402 (.141" Semi Rigid) | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 901-9201-2ASF | Amphenol RF | 0 | 901-9201-2ASF-ND | 1 082,64008 Kč | Similar |
| 901-9867-RFX | Amphenol RF | 3 125 | ARF1210-ND | 105,20000 Kč | Similar |
| 0732510031 | Molex | 0 | 900-0732510031-ND | 87,45016 Kč | Parametric Equivalent |
| 0732510032 | Molex | 0 | 900-0732510032-ND | 93,68993 Kč | Parametric Equivalent |
| 0732510034 | Molex | 888 | 900-0732510034-ND | 166,12000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 465 | 170,67626 Kč | 79 364,46 Kč |
| Unit Price without VAT: | 170,67626 Kč |
|---|---|
| Unit Price with VAT: | 206,51827 Kč |















