
0732510034 | |
|---|---|
DigiKey Part Number | 900-0732510034-ND |
Manufacturer | |
Manufacturer Product Number | 0732510034 |
Description | SMA STRAIGHT PLUG/CABLE S |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0732510034 Models |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Series | Number of Ports 1 |
Packaging Tray | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Cable Group RG-402 (.141" Semi Rigid) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,12000 Kč | 166,12 Kč |
| 10 | 141,07500 Kč | 1 410,75 Kč |
| 25 | 132,24200 Kč | 3 306,05 Kč |
| 50 | 125,92620 Kč | 6 296,31 Kč |
| 100 | 119,91470 Kč | 11 991,47 Kč |
| 250 | 112,41028 Kč | 28 102,57 Kč |
| 540 | 106,46896 Kč | 57 493,24 Kč |
| 1 080 | 101,39321 Kč | 109 504,67 Kč |
| Unit Price without VAT: | 166,12000 Kč |
|---|---|
| Unit Price with VAT: | 201,00520 Kč |

