Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Cable Group RG-402 (.141" Semi Rigid) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0732510031 | Molex | 0 | 900-0732510031-ND | 99,22290 Kč | Parametric Equivalent |
| 0732510034 | Molex | 888 | 900-0732510034-ND | 166,12000 Kč | Parametric Equivalent |
| 0732510730 | Molex | 0 | 0732510730-ND | 134,68789 Kč | Parametric Equivalent |
| 1-1478903-0 | TE Connectivity AMP Connectors | 2 722 | 1-1478903-0-ND | 155,81000 Kč | Parametric Equivalent |
| 1050524-1 | TE Connectivity AMP Connectors | 2 011 | A99399-ND | 295,02000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 99,69325 Kč | 39 877,30 Kč |
| Unit Price without VAT: | 99,69325 Kč |
|---|---|
| Unit Price with VAT: | 120,62883 Kč |















