
132266 | |
|---|---|
DigiKey Part Number | ACX2003-ND |
Manufacturer | |
Manufacturer Product Number | 132266 |
Description | CONN SMA PLUG STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Includes 3 pcs - 1 Connector, 1 Coupling Nut, 1 Ring |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-402 (.141" Semi Rigid) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,05000 Kč | 89,05 Kč |
| 10 | 75,64300 Kč | 756,43 Kč |
| 25 | 70,90880 Kč | 1 772,72 Kč |
| 50 | 67,51760 Kč | 3 375,88 Kč |
| 100 | 64,29330 Kč | 6 429,33 Kč |
| 300 | 59,49657 Kč | 17 848,97 Kč |
| 500 | 57,39100 Kč | 28 695,50 Kč |
| 1 000 | 54,65309 Kč | 54 653,09 Kč |
| 2 500 | 51,23504 Kč | 128 087,60 Kč |
| Unit Price without VAT: | 89,05000 Kč |
|---|---|
| Unit Price with VAT: | 107,75050 Kč |


