
1050525-1 | |
|---|---|
DigiKey Part Number | A101889-ND |
Manufacturer | |
Manufacturer Product Number | 1050525-1 |
Description | CONN SMA PLUG STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1050525-1 Models |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-402 (.141" Semi Rigid) | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,80000 Kč | 238,80 Kč |
| 10 | 202,88200 Kč | 2 028,82 Kč |
| 25 | 190,16880 Kč | 4 754,22 Kč |
| 50 | 181,08840 Kč | 9 054,42 Kč |
| 100 | 172,44790 Kč | 17 244,79 Kč |
| 250 | 161,65600 Kč | 40 414,00 Kč |
| 500 | 153,94738 Kč | 76 973,69 Kč |
| 1 000 | 146,60833 Kč | 146 608,33 Kč |
| Unit Price without VAT: | 238,80000 Kč |
|---|---|
| Unit Price with VAT: | 288,94800 Kč |

