
11_SMA-50-3-15/111_NE | |
|---|---|
DigiKey Part Number | 3628-11_SMA-50-3-15/111_NE-ND |
Manufacturer | |
Manufacturer Product Number | 11_SMA-50-3-15/111_NE |
Description | 11_SMA-50-3-15/111_NE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 11_SMA-50-3-15/111_NE Models |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-402 (.141" Semi Rigid) | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,53000 Kč | 242,53 Kč |
| 10 | 206,17900 Kč | 2 061,79 Kč |
| 25 | 193,25720 Kč | 4 831,43 Kč |
| 50 | 184,02640 Kč | 9 201,32 Kč |
| 100 | 175,24510 Kč | 17 524,51 Kč |
| 250 | 164,27744 Kč | 41 069,36 Kč |
| 500 | 156,44434 Kč | 78 222,17 Kč |
| 1 000 | 148,98564 Kč | 148 985,64 Kč |
| Unit Price without VAT: | 242,53000 Kč |
|---|---|
| Unit Price with VAT: | 293,46130 Kč |











