


5051102696 | |
|---|---|
DigiKey Part Number | 900-5051102696TR-ND - Tape & Reel (TR) 900-5051102696CT-ND - Cut Tape (CT) 900-5051102696DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5051102696 |
Description | CONN FFC BOTTOM 26POS 0.5MM R/A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 26 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5051102696 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 26 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.075" (1.90mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A per Contact | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 17,63800 Kč | 176,38 Kč |
| 25 | 16,52960 Kč | 413,24 Kč |
| 50 | 15,74020 Kč | 787,01 Kč |
| 100 | 14,98840 Kč | 1 498,84 Kč |
| 250 | 14,04768 Kč | 3 511,92 Kč |
| 500 | 13,37698 Kč | 6 688,49 Kč |
| 1 000 | 12,73802 Kč | 12 738,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,78807 Kč | 35 364,21 Kč |
| 6 000 | 11,22571 Kč | 67 354,26 Kč |
| 9 000 | 10,90937 Kč | 98 184,33 Kč |
| 15 000 | 10,52354 Kč | 157 853,10 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |











