4 Position Cable Assembly Rectangular Socket to Socket 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Cable Assembly Rectangular Socket to Socket 6.56' (2.00m)
Molex Mini-Fit Overmolded Cable Assemblies | First Look

2153300420

DigiKey Part Number
900-2153300420-ND
Manufacturer
Manufacturer Product Number
2153300420
Description
4 CKT OVERMOLD 2M F-F
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Socket to Socket 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
6.56' (2.00m)
Manufacturer
Molex
Features
Latch Lock
Series
Color
Black, Individual (Round)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Socket to Socket
Contact Finish
Tin
Number of Positions
4
Contact Finish Thickness
35.0µin (0.89µm)
Number of Rows
1
Base Product Number
Pitch - Connector
0.165" (4.19mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 80
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1520,75000 Kč520,75 Kč
10442,63800 Kč4 426,38 Kč
25414,91200 Kč10 372,80 Kč
50395,11520 Kč19 755,76 Kč
100376,26740 Kč37 626,74 Kč
250352,73448 Kč88 183,62 Kč
500335,91970 Kč167 959,85 Kč
Manufacturers Standard Package
Unit Price without VAT:520,75000 Kč
Unit Price with VAT:630,10750 Kč