
1211212 | |
|---|---|
DigiKey Part Number | 277-1211212-ND |
Manufacturer | |
Manufacturer Product Number | 1211212 |
Description | CORD IEC62196-3 TO 62196-2 6.56' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Inlet Green-Yellow, Orange 62196-2 (Type 2), 62196-3 (Type 2) To Cable |
Datasheet | Datasheet |
EDA/CAD Models | 1211212 Models |
Category | Shielding Unshielded |
Manufacturer Phoenix Contact | Length 6.56' (2.00m) |
Series | Approval Agency Marking EAC |
Packaging Bag | Approved Countries Armenia, Belarus, Kazakhstan, Kyrgyzstan, Russia |
Part Status Active | Color Green-Yellow, Orange |
Style Female Plug to Leads | Voltage Rating 30VAC, 480VAC |
1st Connector 62196-2 (Type 2), 62196-3 (Type 2) | Current Rating (Amps) 2A, 32A |
2nd Connector Cable | Operating Temperature -40°C ~ 60°C |
Number of Conductors 7 Power, 2 Signal | Features Electric Vehicles Charging (EV Charger), Cover, Locking, Industrial Environments - IP55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 118,56000 Kč | 15 118,56 Kč |
| Unit Price without VAT: | 15 118,56000 Kč |
|---|---|
| Unit Price with VAT: | 18 293,45760 Kč |

