70 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
70 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
0537480708
0537480708

0537480708

DigiKey Part Number
WM24068TR-ND - Tape & Reel (TR)
WM24068CT-ND - Cut Tape (CT)
WM24068DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0537480708
Description
CONN PLUG 70POS SMD GOLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
70 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0537480708 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Molex
Mounting Type
Surface Mount
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish Thickness
4.00µin (0.100µm)
Part Status
Active
Mated Stacking Heights
3mm
Connector Type
Plug, Outer Shroud Contacts
Height Above Board
0.094" (2.40mm)
Number of Positions
70
Base Product Number
Pitch
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 621
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1120,11000 Kč120,11 Kč
10102,02900 Kč1 020,29 Kč
2595,63320 Kč2 390,83 Kč
5091,06420 Kč4 553,21 Kč
10086,71540 Kč8 671,54 Kč
25081,77880 Kč20 444,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00069,57498 Kč208 724,94 Kč
Manufacturers Standard Package
Unit Price without VAT:120,11000 Kč
Unit Price with VAT:145,33310 Kč