
753787-1 | |
|---|---|
DigiKey Part Number | A120173-ND |
Manufacturer | |
Manufacturer Product Number | 753787-1 |
Description | EXTRACTION TOOL FOR MIC MK II |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Extraction Tool For Rectangular Contacts, 14-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | Rectangular Contacts, 14-22 AWG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 505,48000 Kč | 2 505,48 Kč |
| 5 | 2 322,33600 Kč | 11 611,68 Kč |
| 10 | 2 247,68900 Kč | 22 476,89 Kč |
| 25 | 2 152,74000 Kč | 53 818,50 Kč |
| Unit Price without VAT: | 2 505,48000 Kč |
|---|---|
| Unit Price with VAT: | 3 031,63080 Kč |















