
172773-2 | |
|---|---|
DigiKey Part Number | 17-172773-2TR-ND - Tape & Reel (TR) 17-172773-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 172773-2 |
Description | CONN SOCKET 14-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 172773-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 18,52000 Kč | 185,20 Kč |
| 25 | 17,35280 Kč | 433,82 Kč |
| 50 | 16,52120 Kč | 826,06 Kč |
| 100 | 15,73170 Kč | 1 573,17 Kč |
| 250 | 14,74480 Kč | 3 686,20 Kč |
| 500 | 14,04052 Kč | 7 020,26 Kč |
| 1 000 | 13,37027 Kč | 13 370,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 12,60648 Kč | 44 122,68 Kč |
| 7 000 | 12,00507 Kč | 84 035,49 Kč |
| 10 500 | 11,66685 Kč | 122 501,93 Kč |
| 17 500 | 11,25433 Kč | 196 950,77 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |


