
172777-1 | |
|---|---|
DigiKey Part Number | A121532TR-ND - Tape & Reel (TR) A121532CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 172777-1 |
Description | CONN TAB 14-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 172777-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,96100 Kč | 29,61 Kč |
| 25 | 2,77160 Kč | 69,29 Kč |
| 50 | 2,63740 Kč | 131,87 Kč |
| 100 | 2,50930 Kč | 250,93 Kč |
| 250 | 2,35176 Kč | 587,94 Kč |
| 500 | 2,23922 Kč | 1 119,61 Kč |
| 1 000 | 2,13214 Kč | 2 132,14 Kč |
| 2 500 | 1,99850 Kč | 4 996,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,96012 Kč | 9 800,60 Kč |
| 10 000 | 1,86653 Kč | 18 665,30 Kč |
| 15 000 | 1,81388 Kč | 27 208,20 Kč |
| 25 000 | 1,74967 Kč | 43 741,75 Kč |
| 35 000 | 1,70864 Kč | 59 802,40 Kč |
| 50 000 | 1,66619 Kč | 83 309,50 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |












