
172506-1 | |
|---|---|
DigiKey Part Number | A122350-ND |
Manufacturer | |
Manufacturer Product Number | 172506-1 |
Description | CONN MALE TAB HSG 9POS NATURAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 9 Position Housing Connector Male, Tab Natural |
Datasheet | Datasheet |
EDA/CAD Models | 172506-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Male, Tab | |
Terminal Size | - | |
Number of Positions | 9 | |
Stacking Direction | Top to Bottom and Side to Side | |
For Use With/Related Products | - | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Nylon | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 29,98500 Kč | 299,85 Kč |
| 25 | 28,11200 Kč | 702,80 Kč |
| 50 | 26,76820 Kč | 1 338,41 Kč |
| 100 | 25,48740 Kč | 2 548,74 Kč |
| 300 | 23,58497 Kč | 7 075,49 Kč |
| 500 | 22,75008 Kč | 11 375,04 Kč |
| 1 000 | 21,66406 Kč | 21 664,06 Kč |
| 2 500 | 20,30826 Kč | 50 770,65 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |





