
172494-1 | |
|---|---|
DigiKey Part Number | A122348-ND |
Manufacturer | |
Manufacturer Product Number | 172494-1 |
Description | CONN PLUG HSG 5POS MIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 172494-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 18,52000 Kč | 185,20 Kč |
| 25 | 17,36120 Kč | 434,03 Kč |
| 50 | 16,53380 Kč | 826,69 Kč |
| 100 | 15,74220 Kč | 1 574,22 Kč |
| 300 | 14,56700 Kč | 4 370,10 Kč |
| 500 | 14,05060 Kč | 7 025,30 Kč |
| 1 000 | 13,37972 Kč | 13 379,72 Kč |
| 2 500 | 12,54210 Kč | 31 355,25 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |






