
172775-1 | |
|---|---|
DigiKey Part Number | 17-172775-1TR-ND - Tape & Reel (TR) 17-172775-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 172775-1 |
Description | CONN SOCKET 18-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 172775-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 3,33900 Kč | 33,39 Kč |
| 25 | 3,14120 Kč | 78,53 Kč |
| 50 | 2,98600 Kč | 149,30 Kč |
| 100 | 2,84520 Kč | 284,52 Kč |
| 250 | 2,66592 Kč | 666,48 Kč |
| 500 | 2,53824 Kč | 1 269,12 Kč |
| 1 000 | 2,41687 Kč | 2 416,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,25713 Kč | 9 028,52 Kč |
| 8 000 | 2,14933 Kč | 17 194,64 Kč |
| 12 000 | 2,08871 Kč | 25 064,52 Kč |
| 20 000 | 2,01476 Kč | 40 295,20 Kč |
| 28 000 | 1,96751 Kč | 55 090,28 Kč |
| 40 000 | 1,91863 Kč | 76 745,20 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |


