
172774-1 | |
|---|---|
DigiKey Part Number | A104959-ND |
Manufacturer | |
Manufacturer Product Number | 172774-1 |
Description | CONN SOCKET 14-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 172774-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 5,06100 Kč | 50,61 Kč |
| 25 | 4,75400 Kč | 118,85 Kč |
| 50 | 4,52300 Kč | 226,15 Kč |
| 100 | 4,30670 Kč | 430,67 Kč |
| 250 | 4,03664 Kč | 1 009,16 Kč |
| 500 | 3,84390 Kč | 1 921,95 Kč |
| 1 000 | 3,65995 Kč | 3 659,95 Kč |
| 3 000 | 3,38677 Kč | 10 160,31 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |



