
172777-2 | |
|---|---|
DigiKey Part Number | 172777-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 172777-2 |
Description | CONN TAB 14-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Gold 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 172777-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 63,31815 Kč | 949 772,25 Kč |
| Unit Price without VAT: | 63,31815 Kč |
|---|---|
| Unit Price with VAT: | 76,61496 Kč |


