Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

805-302/200-604 | |
|---|---|
DigiKey Part Number | 2946-805-302/200-604-ND |
Manufacturer | |
Manufacturer Product Number | 805-302/200-604 |
Description | THR PCB TERMINAL BLOCK; PUSH-BUT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 805-302/200-604 Models |
Category | Voltage 300 V |
Manufacturer WAGO Corporation | Wire Gauge 16-24 AWG |
Series | Mounting Type Through Hole |
Packaging Box | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Features Push Button Actuated |
Number of Levels 1 | Color Black |
Positions Per Level 2 | Operating Temperature -60°C ~ 105°C |
Pitch 0.138" (3.50mm) | Housing Material Polyamide (PA46), Nylon 4/6 |
Mating Orientation Horizontal with Board | Contact Material - Plating Electrolytic Copper - Tin Plated |
Current 10 A | Clamp Material - Plating Steel - Nickel Plated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2086-1202 | WAGO Corporation | 484 | 2946-2086-1202-ND | 31,08000 Kč | Parametric Equivalent |
| 2086-1202/300-000 | WAGO Corporation | 0 | 2946-2086-1202/300-000-ND | 13,27005 Kč | Parametric Equivalent |
| 2086-1222 | WAGO Corporation | 280 | 2946-2086-1222-ND | 31,08000 Kč | Parametric Equivalent |
| 2086-1222/300-000 | WAGO Corporation | 0 | 2946-2086-1222/300-000-ND | 13,27005 Kč | Parametric Equivalent |
| 805-102 | WAGO Corporation | 0 | 2946-805-102-ND | 18,34648 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 145 | 19,99876 Kč | 2 899,82 Kč |
| Unit Price without VAT: | 19,99876 Kč |
|---|---|
| Unit Price with VAT: | 24,19850 Kč |




















