Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

805-352 | |
|---|---|
DigiKey Part Number | 2946-805-352-ND |
Manufacturer | |
Manufacturer Product Number | 805-352 |
Description | PCB TERMINAL BLOCK; PUSH-BUTTON; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 805-352 Models |
Category | Voltage 300 V |
Manufacturer WAGO Corporation | Wire Gauge 16-24 AWG |
Series | Mounting Type Through Hole |
Packaging Box | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Features Push Button Actuated |
Number of Levels 1 | Color Gray |
Positions Per Level 2 | Operating Temperature -60°C ~ 105°C |
Pitch 0.138" (3.50mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation Horizontal with Board | Contact Material - Plating Electrolytic Copper - Tin Plated |
Current 10 A | Clamp Material - Plating Steel - Nickel Plated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2086-1202 | WAGO Corporation | 0 | 2946-2086-1202-ND | 30,87000 Kč | Parametric Equivalent |
| 2086-1202/300-000 | WAGO Corporation | 0 | 2946-2086-1202/300-000-ND | 13,18000 Kč | Parametric Equivalent |
| 2086-1222 | WAGO Corporation | 268 | 2946-2086-1222-ND | 30,87000 Kč | Parametric Equivalent |
| 2086-1222/300-000 | WAGO Corporation | 0 | 2946-2086-1222/300-000-ND | 13,18000 Kč | Parametric Equivalent |
| 805-102 | WAGO Corporation | 0 | 2946-805-102-ND | 18,22193 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 18,14707 Kč | 2 722,06 Kč |
| Unit Price without VAT: | 18,14707 Kč |
|---|---|
| Unit Price with VAT: | 21,95795 Kč |










