2086-1202 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


WAGO Corporation
In Stock: 332
Unit Price: 61,32000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 2 323
Unit Price: 27,74000 Kč
Datasheet
2 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
2086-1202
2086-1202

2086-1202

DigiKey Part Number
2946-2086-1202-ND
Manufacturer
Manufacturer Product Number
2086-1202
Description
TERM BLK 2P SIDE ENT 3.5MM PCB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2086-1202 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
300 V
Manufacturer
WAGO Corporation
Wire Gauge
16-24 AWG
Series
Mounting Type
Through Hole
Packaging
Tray
Wire Termination
Screwless - Push Button Clamp
Part Status
Active
Features
Push Button Actuated
Number of Levels
1
Color
Black
Positions Per Level
2
Operating Temperature
-60°C ~ 105°C
Pitch
0.138" (3.50mm)
Housing Material
Polyphthalamide (PPA), Glass Filled
Mating Orientation
Horizontal with Board
Contact Material - Plating
Electrolytic Copper - Tin Plated
Current
10 A
Clamp Material - Plating
Steel - Nickel Plated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2086-1202/700-000/997-604WAGO Corporation3322946-2086-1202/700-000/997-604CT-ND61,32000 KčSimilar
TBLH11-350-02BKSame Sky (Formerly CUI Devices)2 3232223-TBLH11-350-02BK-ND27,74000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
130,87000 Kč30,87 Kč
1022,37800 Kč223,78 Kč
2519,47920 Kč486,98 Kč
5017,59360 Kč879,68 Kč
10015,98570 Kč1 598,57 Kč
25014,26848 Kč3 567,12 Kč
50013,24616 Kč6 623,08 Kč
1 00012,42738 Kč12 427,38 Kč
5 00011,13354 Kč55 667,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:30,87000 Kč
Unit Price with VAT:37,35270 Kč