805-102 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WAGO Corporation
In Stock: 0
Unit Price: 30,87000 Kč
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 0
Unit Price: 13,18000 Kč
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 268
Unit Price: 30,87000 Kč
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 0
Unit Price: 13,18000 Kč
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 0
Unit Price: 18,22193 Kč
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 0
Unit Price: 19,86303 Kč
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 0
Unit Price: 36,49194 Kč
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 0
Unit Price: 18,14707 Kč
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 1 532
Unit Price: 20,23000 Kč
Datasheet
2 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

805-102

DigiKey Part Number
2946-805-102-ND
Manufacturer
Manufacturer Product Number
805-102
Description
PCB TERMINAL BLOCK; PUSH-BUTTON;
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
805-102 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
300 V
Manufacturer
WAGO Corporation
Wire Gauge
16-24 AWG
Series
Mounting Type
Through Hole
Packaging
Box
Wire Termination
Screwless - Push Button Clamp
Part Status
Active
Features
Push Button Actuated
Number of Levels
1
Color
Gray
Positions Per Level
2
Operating Temperature
-60°C ~ 105°C
Pitch
0.138" (3.50mm)
Housing Material
Polyamide (PA66), Nylon 6/6
Mating Orientation
Horizontal with Board
Contact Material - Plating
Electrolytic Copper - Tin Plated
Current
10 A
Clamp Material - Plating
Steel - Nickel Plated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2086-1202WAGO Corporation02946-2086-1202-ND30,87000 KčParametric Equivalent
2086-1202/300-000WAGO Corporation02946-2086-1202/300-000-ND13,18000 KčParametric Equivalent
2086-1222WAGO Corporation2682946-2086-1222-ND30,87000 KčParametric Equivalent
2086-1222/300-000WAGO Corporation02946-2086-1222/300-000-ND13,18000 KčParametric Equivalent
805-302WAGO Corporation02946-805-302-ND18,22193 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
14518,22193 Kč2 642,18 Kč
Manufacturers Standard Package
Unit Price without VAT:18,22193 Kč
Unit Price with VAT:22,04854 Kč