Similar
Similar

2086-1202/300-000 | |
|---|---|
DigiKey Part Number | 2946-2086-1202/300-000-ND |
Manufacturer | |
Manufacturer Product Number | 2086-1202/300-000 |
Description | TERM BLK 2P SIDE ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2086-1202/300-000 Models |
Category | Voltage 300 V |
Manufacturer WAGO Corporation | Wire Gauge 16-24 AWG |
Series | Mounting Type Through Hole |
Packaging Tray | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Features Push Button Actuated |
Number of Levels 1 | Color Black |
Positions Per Level 2 | Operating Temperature -60°C ~ 105°C |
Pitch 0.138" (3.50mm) | Housing Material Polyphthalamide (PPA), Glass Filled |
Mating Orientation Horizontal with Board | Contact Material - Plating Electrolytic Copper - Tin Plated |
Current 10 A | Clamp Material - Plating Steel - Nickel Plated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2086-1202 | WAGO Corporation | 482 | 2946-2086-1202-ND | 31,08000 Kč | Similar |
| 2086-1202/700-000/997-604 | WAGO Corporation | 387 | 2946-2086-1202/700-000/997-604CT-ND | 61,73000 Kč | Similar |
| TBLH11-350-02BK | Same Sky (Formerly CUI Devices) | 2 330 | 2223-TBLH11-350-02BK-ND | 27,93000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 432 | 13,27005 Kč | 5 732,66 Kč |
| Unit Price without VAT: | 13,27005 Kč |
|---|---|
| Unit Price with VAT: | 16,05676 Kč |




