
49592 | |
|---|---|
DigiKey Part Number | 49592-ND |
Manufacturer | |
Manufacturer Product Number | 49592 |
Description | TOOL HAND CRIMP SOLIS 12-14AWG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Terminals | |
Wire Gauge or Range - AWG | 12-14 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26 717,77100 Kč | 267 177,71 Kč |
| Unit Price without VAT: | 26 717,77100 Kč |
|---|---|
| Unit Price with VAT: | 32 328,50291 Kč |













