
34486 | |
|---|---|
DigiKey Part Number | A27034-ND |
Manufacturer | |
Manufacturer Product Number | 34486 |
Description | CONN RING D-SHAPE 12-14AWG #3/8 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud D-Shaped 12-14 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 34486 Models |
Category | Length - Overall 1.120" (28.45mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 12-14 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type D-Shaped | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 3/8 Stud | Contact Material Copper |
Thickness 0.038" (0.97mm) | Contact Finish Tin |
Width - Outer Edges 0.687" (17.45mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,12000 Kč | 32,12 Kč |
| 10 | 27,19600 Kč | 271,96 Kč |
| 25 | 25,49360 Kč | 637,34 Kč |
| 50 | 24,27580 Kč | 1 213,79 Kč |
| 100 | 23,11420 Kč | 2 311,42 Kč |
| 250 | 21,66552 Kč | 5 416,38 Kč |
| 500 | 20,63110 Kč | 10 315,55 Kč |
| 1 000 | 19,64630 Kč | 19 646,30 Kč |
| 2 500 | 18,41674 Kč | 46 041,85 Kč |
| Unit Price without VAT: | 32,12000 Kč |
|---|---|
| Unit Price with VAT: | 38,86520 Kč |






