
34488 | |
|---|---|
DigiKey Part Number | 34488-ND |
Manufacturer | |
Manufacturer Product Number | 34488 |
Description | CONN RING CIRC 12-14AWG #10 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 12-14 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 34488 Models |
Category | Length - Overall 0.769" (19.53mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 12-14 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Offset Holes, Serrated Termination |
Stud/Tab Size 10 Stud | Contact Material Copper |
Thickness 0.039" (0.99mm) | Contact Finish Tin |
Width - Outer Edges 0.421" (10.69mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1958125-1 | TE Connectivity AMP Connectors | 100 | A135355-ND | 1 277,61000 Kč | Parametric Equivalent |
| 2-323062-2 | TE Connectivity AMP Connectors | 12 | A135524CT-ND | 29,82000 Kč | Parametric Equivalent |
| 2-323680-5 | TE Connectivity AMP Connectors | 9 250 | A100504CT-ND | 85,09000 Kč | Parametric Equivalent |
| 2-33457-2 | TE Connectivity AMP Connectors | 13 624 | A0928CT-ND | 13,35000 Kč | Parametric Equivalent |
| 31114 | TE Connectivity AMP Connectors | 858 | A27153-ND | 8,34000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,68000 Kč | 16,68 Kč |
| 10 | 14,14000 Kč | 141,40 Kč |
| 25 | 13,23920 Kč | 330,98 Kč |
| 50 | 12,60920 Kč | 630,46 Kč |
| 100 | 12,00650 Kč | 1 200,65 Kč |
| 250 | 11,25280 Kč | 2 813,20 Kč |
| 500 | 10,71556 Kč | 5 357,78 Kč |
| 1 000 | 10,20376 Kč | 10 203,76 Kč |
| 2 500 | 9,56483 Kč | 23 912,08 Kč |
| Unit Price without VAT: | 16,68000 Kč |
|---|---|
| Unit Price with VAT: | 20,18280 Kč |






