
31114 | |
|---|---|
DigiKey Part Number | A27153-ND |
Manufacturer | |
Manufacturer Product Number | 31114 |
Description | CONN RING CIRC 10-12AWG #10 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 31114 Models |
Category | Length - Overall 0.765" (19.43mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Serrated Termination |
Stud/Tab Size 10 Stud | Contact Material Copper |
Thickness 0.039" (0.99mm) | Contact Finish Tin |
Width - Outer Edges 0.375" (9.53mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 7,20200 Kč | 72,02 Kč |
| 25 | 6,76120 Kč | 169,03 Kč |
| 50 | 6,43380 Kč | 321,69 Kč |
| 100 | 6,12720 Kč | 612,72 Kč |
| 250 | 5,74168 Kč | 1 435,42 Kč |
| 500 | 5,46746 Kč | 2 733,73 Kč |
| 1 000 | 5,20624 Kč | 5 206,24 Kč |
| 2 500 | 4,88002 Kč | 12 200,05 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |



