
49965 | |
|---|---|
DigiKey Part Number | 49965-ND |
Manufacturer | |
Manufacturer Product Number | 49965 |
Description | TOOL HAND CRIMPER 10-12AWG SIDE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Terminals | |
Wire Gauge or Range - AWG | 10-12 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34 093,61000 Kč | 34 093,61 Kč |
| 5 | 31 606,73600 Kč | 158 033,68 Kč |
| Unit Price without VAT: | 34 093,61000 Kč |
|---|---|
| Unit Price with VAT: | 41 253,26810 Kč |









