
36271 | |
|---|---|
DigiKey Part Number | A27179-ND |
Manufacturer | |
Manufacturer Product Number | 36271 |
Description | CONN RING CIRC 10-12AWG #10 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp, Flag |
Datasheet | Datasheet |
Category | Length - Overall 0.702" (17.83mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line), Right Angle |
Series | Termination Crimp, Flag |
Packaging Bulk | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 10 Stud | Contact Material Copper |
Thickness 0.039" (0.99mm) | Contact Finish Tin |
Width - Outer Edges 0.375" (9.53mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,32000 Kč | 27,32 Kč |
| 10 | 23,17000 Kč | 231,70 Kč |
| 25 | 21,70640 Kč | 542,66 Kč |
| 50 | 20,66780 Kč | 1 033,39 Kč |
| 100 | 19,68130 Kč | 1 968,13 Kč |
| 250 | 18,44712 Kč | 4 611,78 Kč |
| 500 | 17,56618 Kč | 8 783,09 Kč |
| 1 000 | 16,72757 Kč | 16 727,57 Kč |
| 2 500 | 15,68050 Kč | 39 201,25 Kč |
| Unit Price without VAT: | 27,32000 Kč |
|---|---|
| Unit Price with VAT: | 33,05720 Kč |






