
34487 | |
|---|---|
DigiKey Part Number | 34487-ND |
Manufacturer | |
Manufacturer Product Number | 34487 |
Description | CONN RING CIRC 12-14AWG #1/4 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 12-14 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 34487 Models |
Category | Length - Overall 0.739" (18.77mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 12-14 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 1/4 Stud | Contact Material Copper |
Thickness 0.038" (0.97mm) | Contact Finish Tin |
Width - Outer Edges 0.421" (10.69mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 34487-2 | TE Connectivity AMP Connectors | 3 662 | A136091CT-ND | 23,57000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,89000 Kč | 11,89 Kč |
| 10 | 10,11500 Kč | 101,15 Kč |
| 25 | 9,48520 Kč | 237,13 Kč |
| 50 | 9,03040 Kč | 451,52 Kč |
| 100 | 8,59660 Kč | 859,66 Kč |
| 250 | 8,05772 Kč | 2 014,43 Kč |
| 500 | 7,67274 Kč | 3 836,37 Kč |
| 1 000 | 7,30610 Kč | 7 306,10 Kč |
| 2 500 | 6,84853 Kč | 17 121,33 Kč |
| Unit Price without VAT: | 11,89000 Kč |
|---|---|
| Unit Price with VAT: | 14,38690 Kč |











