
34487-2 | |
|---|---|
DigiKey Part Number | A136091TR-ND - Tape & Reel (TR) A136091CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 34487-2 |
Description | CONN RING CIRC 12-14AWG #1/4 |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 12-14 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 34487-2 Models |
Category | Length - Overall 0.739" (18.77mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 12-14 AWG |
Part Status Obsolete | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 1/4 Stud | Contact Material Copper |
Thickness 0.038" (0.97mm) | Contact Finish Tin |
Width - Outer Edges 0.421" (10.69mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 34487 | TE Connectivity AMP Connectors | 449 | 34487-ND | 11,89000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,57000 Kč | 23,57 Kč |
| 10 | 19,98000 Kč | 199,80 Kč |
| 25 | 18,72000 Kč | 468,00 Kč |
| 50 | 17,81900 Kč | 890,95 Kč |
| 100 | 16,96800 Kč | 1 696,80 Kč |
| 250 | 15,90440 Kč | 3 976,10 Kč |
| 500 | 15,14526 Kč | 7 572,63 Kč |
| 1 000 | 14,42200 Kč | 14 422,00 Kč |
| 2 500 | 13,51920 Kč | 33 798,00 Kč |
| Unit Price without VAT: | 23,57000 Kč |
|---|---|
| Unit Price with VAT: | 28,51970 Kč |

