
2384426-2 | |
|---|---|
DigiKey Part Number | 2132-2384426-2-ND |
Manufacturer | |
Manufacturer Product Number | 2384426-2 |
Description | SDE F TYPE III+ 0.56-0.12MM2 DIE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Contacts, 24-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Contacts, 24-26 AWG | |
Specifications | - | |
Compatible Tools | 9-1478240-0 | |
Cable Group | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 625,77000 Kč | 8 625,77 Kč |
| 5 | 7 995,74400 Kč | 39 978,72 Kč |
| 10 | 7 739,06500 Kč | 77 390,65 Kč |
| 25 | 7 412,64680 Kč | 185 316,17 Kč |
| Unit Price without VAT: | 8 625,77000 Kč |
|---|---|
| Unit Price with VAT: | 10 437,18170 Kč |










