Image for 164160-8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

164160-8

DigiKey Part Number
164160-8-ND
Manufacturer
Manufacturer Product Number
164160-8
Description
CONN PIN 20-24AWG GOLD CRIMP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Pin Contact Gold Crimp 20-24 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
164160-8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
20-24 AWG
Packaging
Bulk
Contact Material
Phosphor Bronze
Part Status
Active
Contact Finish
Gold
Type
Stamped
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 0007,13425 Kč107 013,75 Kč
Manufacturers Standard Package
Unit Price without VAT:7,13425 Kč
Unit Price with VAT:8,63244 Kč