Pin Contact Gold Crimp 24-26 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

164162-2

DigiKey Part Number
164162-2-ND
Manufacturer
Manufacturer Product Number
164162-2
Description
CONN PIN 24-26AWG GOLD CRIMP
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Pin Contact Gold Crimp 24-26 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
164162-2 Models
Product Attributes
Filter Similar Products
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
24-26 AWG
Series
Contact Material
Brass
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
31.5µin (0.80µm)
Type
Stamped
Base Product Number
Pin or Socket
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 00031,12279 Kč466 841,85 Kč
Unit Price without VAT:31,12279 Kč
Unit Price with VAT:37,65858 Kč