Pin Contact Gold Crimp 24-26 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

163090-2

DigiKey Part Number
A99531-ND
Manufacturer
Manufacturer Product Number
163090-2
Description
CONN PIN 24-26AWG GOLD CRIMP
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Pin Contact Gold Crimp 24-26 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
163090-2 Models
Product Attributes
Filter Similar Products
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
24-26 AWG
Series
Contact Material
Brass
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
31.5µin (0.80µm)
Type
Stamped
Base Product Number
Pin or Socket
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
54 40026,68800 Kč1 451 827,20 Kč
Manufacturers Standard Package
Unit Price without VAT:26,68800 Kč
Unit Price with VAT:32,29248 Kč