
164162-1 | |
|---|---|
DigiKey Part Number | A135177-ND |
Manufacturer | |
Manufacturer Product Number | 164162-1 |
Description | CONN PIN 24-26AWG TIN CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp 24-26 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 164162-1 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 24-26 AWG |
Series | Contact Material Brass |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 78.7µin (2.00µm) |
Type Stamped | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 17,47804 Kč | 262 170,60 Kč |
| Unit Price without VAT: | 17,47804 Kč |
|---|---|
| Unit Price with VAT: | 21,14843 Kč |










