Socket Contact Gold Crimp 20-24 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-163088-0

DigiKey Part Number
A122284-ND
Manufacturer
Manufacturer Product Number
1-163088-0
Description
CONN SOCKET 20-24AWG GOLD CRIMP
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Socket Contact Gold Crimp 20-24 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
1-163088-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20-24 AWG
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
31.5µin (0.80µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 530
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
183,15000 Kč83,15 Kč
1070,61600 Kč706,16 Kč
2566,18560 Kč1 654,64 Kč
5063,02340 Kč3 151,17 Kč
20057,14605 Kč11 429,21 Kč
40054,41895 Kč21 767,58 Kč
60052,88452 Kč31 730,71 Kč
1 00051,01359 Kč51 013,59 Kč
2 60047,69074 Kč123 995,92 Kč
Manufacturers Standard Package
Unit Price without VAT:83,15000 Kč
Unit Price with VAT:100,61150 Kč