
2063487-1 | |
|---|---|
DigiKey Part Number | 2132-2063487-1-ND |
Manufacturer | |
Manufacturer Product Number | 2063487-1 |
Description | SDE TYPE III+ 0.2-2.5MM2 ASSY |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Contacts | |
Wire Gauge or Range - AWG | 13-20 AWG | |
Wire Gauge or Range - mm² | 0.20 ~ 2.50mm² | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 172,03000 Kč | 16 172,03 Kč |
| 5 | 14 991,56400 Kč | 74 957,82 Kč |
| 10 | 14 510,60500 Kč | 145 106,05 Kč |
| Unit Price without VAT: | 16 172,03000 Kč |
|---|---|
| Unit Price with VAT: | 19 568,15630 Kč |







